Intersil EL8203IY

500MHz Rail-to-Rail Amplifiers

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
EL8203IY 66,077 Buy Now »
USD
4.72 4.72 4.21 3.84 3.84
Wuhan P&S
EL8203IY 1,700 Buy Now »
USD
5.79 5.79 5.79 4.52 4.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
EL8203IY 8,000 ··
GreenTree Electronics
EL8203IY 1,700 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
EL8203IY Contact Send RFQ »
North Star Micro
EL8203IY Contact ··
SemiconductorPLUS
EL8203IY Contact ··
TransparentC
EL8203IY Contact ··
XS Micro
EL8203IY Contact ··

Descriptions

500MHz Rail-to-Rail Amplifiers
Wuhan P&S

Technical Specifications

Number of Pins 8
Lead-Free Status Contains Lead
Mounting Type Surface Mount
RoHS Non-Compliant
Gain 1 dB
Lifecycle Status Obsolete
Case / Package / Footprint MSOP
Packaging Tube
Gain Bandwidth Product 200 MHz
Slew Rate 600 V/μs
Number of Channels 2
Number of Circuits 2

Documents

Digi-Key
Datasheet 16 pages 14 years ago

Alternate Names

INTER EL8203IY
ISL EL8203IY
INTERS EL8203IY
INTERSI EL8203IY
Intersil Corporation EL8203IY
INTESIL EL8203IY
INTR EL8203IY
INSL EL8203IY
INTS EL8203IY
INTERSIL CORP EL8203IY
INTERSL EL8203IY
INTRSL EL8203IY
HARRIS SEMICONDUCTOR EL8203IY
INTERSIL/HARRIS EL8203IY
INTSL EL8203IY
HARRIS SEMI EL8203IY
INERSIL EL8203IY
INTERSIL CHINA LIMITED EL8203IY
INTERSIL/PBF EL8203IY
Harris / Intersil EL8203IY
Harris Semiconductor(Intersil) EL8203IY
INTERSIL/MIL EL8203IY
INTEYSIL EL8203IY
INTERSIL (VA) EL8203IY
Intersil Europe EL8203IY

Search for other parts like EL8203 »