Everlight EL817

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio600 %
Fall Time18 µs
Forward Current60 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature110 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage100 V
Output Current per Channel50 mA
Output Voltage35 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for Everlight EL817.

Upverter
Datasheet14 pages10 years ago
TME
Datasheet2 pages1 year ago
Datasheet6 pages1 year ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-30.34%

Engineering Resources

View Evaluation kits and Reference designs for Everlight EL817.

Related Parts

Descriptions

Descriptions of Everlight EL817 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Single Channel 35 V 5000 Vrms Photocoupler Through Hole - DIP-4
EL817 Everlight Optoisolator 1.2V 60mA 5000Vrms Photovoltaic Output Transistor 35V Through Hole 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
IC 300MA PWR DIST SWITCH 8-SOIC
Product Description Demo for Development.
Opto Components Photo-Coupler

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT
  • EVERLIGHT T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL 817
  • EL-817

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio600 %
Fall Time18 µs
Forward Current60 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature110 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage100 V
Output Current per Channel50 mA
Output Voltage35 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for Everlight EL817.

Upverter
Datasheet14 pages10 years ago
TME
Datasheet2 pages1 year ago
Datasheet6 pages1 year ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet12 pages16 years ago

Compliance

Environmental Classification
ApprovalsBSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant