Intersil EL7232CS

3-STATE RoHS Compliant STANDARD GULL WING (Type) 85C 15V 25ns 4.9022mm
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Current100 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Intersil EL7232CS.

Augswan
Datasheet8 pages21 years ago
Newark
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.23
$ 2.149
$ 2.149
Stock
73,401
131,659
131,659
Authorized Distributors
1
9
9
Case/Package
SOIC
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intersil EL7232CS.

Descriptions

Descriptions of Intersil EL7232CS provided by its distributors.

3-STATE RoHS Compliant STANDARD GULL WING (Type) 85C 15V 25ns 4.9022mm
French Electronic Distributor since 1988
IC LINE DRIVER DUAL 3ST 8-SOIC
MOSFET Driver IC; Driver Type:Line; Output Current:100mA; Package/Case:8-SOIC; Fall Time, tf:13ns; Leaded Process Compatible:No; Load Capacitance:1000pF; MOSFET Driver Type:Dual Drivers; No. of Drivers:2 RoHS Compliant: No

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Current100 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Intersil EL7232CS.

Augswan
Datasheet8 pages21 years ago
Newark
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant