Renesas EL7202CSZ

EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Fall Time10 ns
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation570 mW
Max Supply Voltage15 V
Manufacturer Package IdentifierM8.15E
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current100 mA
Rise Time7.5 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time18 ns
Dimensions
Height1.7272 mm

Documents

Download datasheets and manufacturer documentation for Renesas EL7202CSZ.

Upverter
Datasheet9 pages21 years ago
Technical Drawing1 page17 years ago
Integrated Device Technology
Datasheet9 pages21 years ago
TME
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Inventory History

3 month trend:
+11.67%

Engineering Resources

View Evaluation kits and Reference designs for Renesas EL7202CSZ.

Descriptions

Descriptions of Renesas EL7202CSZ provided by its distributors.

EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
Driver 4A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube
El7202Csz Pb-Free Dual Mosfet Driver Rohs Compliant: Yes
Low Side MOSFET 2A 4.5V~15V 2A SOP-8 Gate Drive ICs ROHS
IC GATE DRVR HALF-BRIDGE 14DIP
High Speed, Dual Channel Power MOSFET Drivers
CoC and 2-years warranty / RFQ for pricing
DRIVER, MOSFET, DUAL, 15V, 8SOIC; Driver Configuration: -; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 18ns; Output Delay: 20ns; Operating

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL7202CSZ.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Fall Time10 ns
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation570 mW
Max Supply Voltage15 V
Manufacturer Package IdentifierM8.15E
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current100 mA
Rise Time7.5 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time18 ns
Dimensions
Height1.7272 mm

Documents

Download datasheets and manufacturer documentation for Renesas EL7202CSZ.

Upverter
Datasheet9 pages21 years ago
Technical Drawing1 page17 years ago
Integrated Device Technology
Datasheet9 pages21 years ago
TME
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago