See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
EL5153IW-T7A 20,750 Buy Now »
USD
1.30 1.30 1.16 1.06 1.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EL5153IW-T7A Contact ··

Technical Specifications

Slew Rate 210 V/μs
Number of Circuits 1
Number of Channels 1
Mounting Type Surface Mount
RoHS Non-Compliant
Number of Pins 5
Case / Package / Footprint SOT-23
Lead-Free Status Contains Lead
Packaging Tape
Gain Bandwidth Product 165 MHz
Gain 1 dB

Documents

Digi-Key
Datasheet 16 pages 13 years ago

Alternate Names

INTER EL5153IW-T7A
ISL EL5153IW-T7A
INTERS EL5153IW-T7A
INTERSI EL5153IW-T7A
Intersil Corporation EL5153IW-T7A
INTESIL EL5153IW-T7A
INTR EL5153IW-T7A
INSL EL5153IW-T7A
INTS EL5153IW-T7A
INTERSIL CORP EL5153IW-T7A
INTERSL EL5153IW-T7A
INTRSL EL5153IW-T7A
HARRIS SEMICONDUCTOR EL5153IW-T7A
INTERSIL/HARRIS EL5153IW-T7A
INTSL EL5153IW-T7A
HARRIS SEMI EL5153IW-T7A
INERSIL EL5153IW-T7A
INTERSIL CHINA LIMITED EL5153IW-T7A
INTERSIL/PBF EL5153IW-T7A
Harris / Intersil EL5153IW-T7A
Harris Semiconductor(Intersil) EL5153IW-T7A
INTERSIL/MIL EL5153IW-T7A
INTEYSIL EL5153IW-T7A
INTERSIL (VA) EL5153IW-T7A
Intersil Europe EL5153IW-T7A

Search for other parts like EL5153 »