Everlight EL3023

100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Forward Current60 mA
Forward Voltage1.18 V
Hold Current250 µA
Max Input Voltage1.5 V
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Nominal Input Voltage1.18 V
Number of Channels1
Power Dissipation330 mW
RMS Current (Irms)100 mA

Documents

Download datasheets and manufacturer documentation for Everlight EL3023.

TME
Datasheet13 pages5 years ago
Future Electronics
Datasheet12 pages9 years ago
Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
Datasheet12 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight EL3023.

Descriptions

Descriptions of Everlight EL3023 provided by its distributors.

100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP Tube
Triac & SCR Output Optocouplers 400PBV 5000Vrms -55 to +100 Op Temp
6 PIN DIP RANDOM-PHASE TRIAC DRIVER PHOTOCOUPLER
Product Description Demo for Development.

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT
  • EVERLIGHT T/R

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Forward Current60 mA
Forward Voltage1.18 V
Hold Current250 µA
Max Input Voltage1.5 V
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Nominal Input Voltage1.18 V
Number of Channels1
Power Dissipation330 mW
RMS Current (Irms)100 mA

Documents

Download datasheets and manufacturer documentation for Everlight EL3023.

TME
Datasheet13 pages5 years ago
Future Electronics
Datasheet12 pages9 years ago
Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
Datasheet12 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, DEMKO, FIMKO, NEMKO, SEMKO, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant