Ecliptek EL13D8H2F-156.250M

156.250MHz ±50ppm over -40°C to +85°C

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70112635 0 ··
USD
17.54 17.54 17.54 17.54

Descriptions

156.250MHz ±50ppm over -40°C to +85°C
Ecliptek
LVDS OSCILLATORS, 156.25M
Allied Electronics

Technical Specifications

Frequency 156.25 MHz
Mounting Type Surface Mount
Supply Voltage (DC) 3.3 V
Size-Width 5 mm
Material Ceramic
Size-Length 7 mm
Number of Pins 6
Lead-Free Status Lead Free
Lifecycle Status Obsolete
Digital Logic Level LVDS
RoHS Compliant
Number of Contacts 6
Frequency Stability 50 ppm
Rise/Fall Time 300 ps
Oscillator Type Crystal Clock
Frequency Tolerance 50 ppm

Documents

Ecliptek
Datasheet 5 pages 6 years ago
Datasheet 5 pages 3 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 1 year ago

Alternate Names

ECL EL13D8H2F-156.250M
ECLI EL13D8H2F-156.250M
ECLIPTEK CORPORATION EL13D8H2F-156.250M
ECLIP EL13D8H2F-156.250M
ECLIPT EL13D8H2F-156.250M
ECLIPTEK CORP EL13D8H2F-156.250M
ECLP EL13D8H2F-156.250M
ECLIPTEC EL13D8H2F-156.250M
ECIPTEK EL13D8H2F-156.250M
ECLPTK EL13D8H2F-156.250M
ECLIPTEK INC EL13D8H2F-156.250M
ECLIPTECK EL13D8H2F-156.250M
ECLIPTEX EL13D8H2F-156.250M
ELIPTEC EL13D8H2F-156.250M
ECLIPTE EL13D8H2F-156.250M
ECLIPTIK EL13D8H2F-156.250M
ECLIPTOK EL13D8H2F-156.250M
ECLIPTK EL13D8H2F-156.250M
ECLIPTEK/NON EL13D8H2F-156.250M
Eclipteck Corporation EL13D8H2F-156.250M
ECLIPEK EL13D8H2F-156.250M
ECLIPTEK CORPO EL13D8H2F-156.250M
ECLIPTEK-CSP1 EL13D8H2F-156.250M
ECLIPTEK CORPORATI EL13D8H2F-156.250M
ECPLIPTEK EL13D8H2F-156.250M

Search for other parts like EL13 »