Lascar Electronics EL-USB-TC-LCD

Data Logger; Thermocouple, USB, with LCD screen integrated in enclosure

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
71R5098 2 Buy Now »
USD
102.00 102.00 102.00 102.00 102.00
Zoro
G4135765 Yes ··
USD
108.95 108.95 108.95 108.95 108.95
Jameco
2076412 4 Buy Now »
USD
99.95 89.95 89.95 89.95 89.95
Cole-Parmer
EW-23039-64 Yes ··
USD
109.00 109.00 109.00 109.00 109.00
Raptor Supplies
GR0654850 Yes ··
GBP
141.63 141.63 141.63 141.63 141.63
Davis Instruments
DO-23039-64 Yes ··
USD
109.00 109.00 109.00 109.00 109.00
Allied Electronics
70101406 11 Buy Now »
USD
101.95 101.95 101.95 101.95 101.95
Grainger
9XWP4 Yes ··
USD
150.75 150.75 150.75 150.75 150.75
Farnell
1692779 55 Buy Now »
GBP
72.95 72.95 72.95 72.95 72.95
element14 APAC
1692779 47 Buy Now »
SGD
174.50 174.50 174.50 174.50 174.50
RS Components
6668160 119 Buy Now »
GBP
72.37 72.37 72.37 72.37 72.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Test Equipment Depot
ELUSBTCLCD 3 Buy Now »
USD
102.00 102.00 102.00 102.00 102.00
TME
EL-USB-TC-LCD 15 Buy Now »
USD
111.15 108.28 108.28 108.28 108.28

Descriptions

Lascar EL-USB-TC Thermocouple Data Logger with USB Interface
Test Equipment Depot
DATA LOGGER, USB, THERMOCOUPLE; SVHC:No SVHC (15-Dec-2010)
Farnell
Datalogger Temperature Thermocouple USB Interface with Software&Cable
Jameco
THERMOCOUPLE DATA LOGGER; Reading Capaci; THERMOCOUPLE DATA LOGGER; Reading Capacity:32510; Kit Contents:EL-USB-TC-LCD Data Logger, Measurement Leads, K-type Probe, Software on CD and Battery; Sample Rate:Logging rate 1s, 10s, 1m, 5m, 30m, 1hr, 6hr, 12hr
element14 APAC
RSCAL(6668160) DLogger USB thermo.input
RS Components
Thermocouple Data Logger with LCD and USB Interface; Kit Contents:EL-USB-TC-LCD Data Logger, Measurement Leads, K-type Probe, Software on CD and Battery; Temperature Measuring Range:-200°C to +1350°C (-328°F to +2462°F) ;RoHS Compliant: NA
Newark
Logger: temperature; LCD 4 digits; Interface: USB; Out: USB A plug
TME
Lascar Compact USB Data Loggers, Temperature - External Sensor. Direct-to-USB connection and easy-to-use functionality User-programmable alarm thresholds. All data loggers come with software Simply insert this compact, 5.3 in. (13.5 cm) long, logger into your computer's USB port, name it, choose your required sampling rate, select high and low alarms if required, and set the logger start time. Once configured, the logger can be removed from the computer to log independently. Data is downloaded back onto the PC where it can be analyzed and viewed as a graph using the included, EasyLog, software. Product Type Temperature Dataloggers,No. of channels 1,CE Compliance Yes. Thermocouple Data Logger with LCD Display, 32,000+ readings, 6 month battery life.
Davis Instruments
Data Logger; Thermocouple, USB, with LCD screen integrated in enclosure
Allied Electronics
Data Logger Thermocouple - GR0654850
Raptor Supplies
LASCAR EL-USB-TC-LCD Data Logger, Thermocouple. More details: Data Logger, K, J, and T Thermocouple Temperature, Temp. Range (F) 200 to +1350 Degrees C K-Type Range, -200 to +1190 Degrees C J-Type Range, -200 to +390 Degrees C T-Type Range, Accuracy +/-1, Battery Life 1 Year, Digital Readout High Constast LCD, Alarm Programmable, Interface USB, Includes K Type Thermocouple, Lithium Battery and Software
Zoro
Lascar Data Logger (Thermocouple). Model: EL-USB-TC-LCD. More details: Data Logger, K, J, and T Thermocouple Temperature, Temp. Range (F) 200 to +1350 Degrees C K-Type Range, -200 to +1190 Degrees C J-Type Range, -200 to +390 Degrees C T-Type Range, Accuracy +/-1, Battery Life 1 Year, Digital Readout High Constast LCD, Alarm Programmable, Interface USB, Includes K Type Thermocouple, Lithium Battery and Software
Grainger

Technical Specifications

Input Voltage (DC) 3.6 V
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

element14
Datasheet 6 pages 7 years ago
Farnell
Datasheet 6 pages 4 years ago
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 6 pages 6 years ago

Images

Alternate Names

LASCAR EL-USB-TC-LCD
Lascar Electronics Inc EL-USB-TC-LCD
Lascar Electronics Incorporated EL-USB-TC-LCD
LASCAR ELECTRON EL-USB-TC-LCD
Lascar Electronics Ltd EL-USB-TC-LCD

Search for other parts like EL-USB-TC-LCD »