Lascar Electronics EL-USB-RT

Data Logger; Real Time; Temperature; 10- 60C; +14-140F; alarm; LED Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Cole-Parmer
EW-23039-59 Yes ··
USD
82.50 82.50 82.50 82.50 82.50
Davis Instruments
DO-23039-59 Yes ··
USD
82.50 82.50 82.50 82.50 82.50
Newark
39P9593 0 ··
Allied Electronics
70101399 0 ··
USD
74.99 74.99 74.99 74.99 74.99
Farnell
1469295 0 ··
GBP
39.95 39.95 39.95 39.95 39.95
element14 APAC
1469295 0 ··
SGD
88.00 88.00 88.00 88.00 88.00
RS Components
126723 86 Buy Now »
GBP
40.75 40.75 40.75 40.75 40.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Test Equipment Depot
ELUSBRT 2 Buy Now »
USD
61.95 61.95 61.95 61.95 61.95
TME
EL-USB-RT 2 Buy Now »
USD
58.96 55.05 55.05 55.05 55.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
EL-USB-RT Contact Send RFQ »
XS Micro
EL-USB-RT Contact ··

Descriptions

DATA ACQUISITION, TEMP/RH; SVHC:No SVHC (15-Dec-2010)
Farnell
REAL-TIME TEMPERATURE/RH/DEW POINT USB D; REAL-TIME TEMPERATURE/RH/DEW POINT USB DATA LOGGER; Features:USB interface for set-up & data download; User-Programmable Alarm Thresholds for Temp. & RH%; Powered by the USB
element14 APAC
Real-Time Temperature/RH/Dew Point USB Data Logger; Kit Contents:EL-USB-RT Data Logger & Windows Control Software on CD; Temperature Measuring Range:-20° to +70°C (-4° to +158°F) ;RoHS Compliant: NA
Newark
Data Logger; Real Time; Temperature; 10- 60C; +14-140F; alarm; LED Indicator
Allied Electronics
ISOCAL(126723) USB REAL TIME RH/T LOGGER
RS Components
Lascar Compact USB Data Loggers, Temperature and Humidity. Direct-to-USB connection and easy-to-use functionality User-programmable alarm thresholds. All data loggers come with software Simply insert any of these compact, 4.5" (11.4 cm) L loggers into your computer USB port, name it, choose your required sampling rate, select high and low alarms if required, and set the logger start time. Once configured, the logger can be removed from the computer to log independently. Data is downloaded back onto the PC where it can be analyzed and viewed as a graph using included software. These data loggers measure temperature and humidity from 31 to 176°F (-35 to 80°C) and 0 to 100% RH, calculate dew point, and store over 16,000 readings per parameter. No. of channels 2,CE Compliance Yes,Brand LASCAR. Real-time Temperature & Humidity USB Data Logger.
Davis Instruments
Lascar EL-USB-RT Real-time Temperature and Humidity Datalogger
Test Equipment Depot
Logger: temperature and humidity; Sampling:1x/s; -20÷70°C
TME

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

element14
Datasheet 2 pages 8 years ago
Farnell
Datasheet 2 pages 9 years ago
Jameco
Datasheet 3 pages 7 years ago
TME
Datasheet 2 pages 7 years ago

Images

Alternate Names

LASCAR EL-USB-RT
Lascar Electronics Inc EL-USB-RT
Lascar Electronics Incorporated EL-USB-RT
LASCAR ELECTRON EL-USB-RT
Lascar Electronics Ltd EL-USB-RT

Search for other parts like EL-USB-RT »