Try the Octopart BOM Tool! Ad
octopart.com

Lascar Electronics EL-USB-5

USB Data Logger, State Change Logger, Event Counter, 32,510 readings, 24V max

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
63W3962 19 Buy Now »
USD
83.50 83.50 83.50 83.50 83.50
Jameco
2127048 Buy Now »
USD
74.95 67.95 67.95 67.95 67.95
Allied Electronics
70101426 7 Buy Now »
USD
83.49 83.49 83.49 83.49 83.49
Farnell
2285219 20 Buy Now »
GBP
50.95 50.95 50.95 50.95 50.95
element14 APAC
2285219 23 Buy Now »
SGD
128.00 128.00 128.00 128.00 128.00
RS Components
7031304 62 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Test Equipment Depot
ELUSB5 1 Buy Now »
USD
73.35 73.35 73.35 73.35 73.35
TME
EL-USB-5 4 Buy Now »
USD
72.74 68.36 68.36 68.36 68.36

Descriptions

Lascar EL-USB-5 Counter, Event and State USB Data Logger
Test Equipment Depot
DATA LOGGER, 32510 READINGS; Input Volta; DATA LOGGER, 32510 READINGS; Input Voltage:3V to 28V; Reading Capacity:32510; Input Current Range:35µA
element14 APAC
RSCAL(7031304) EL-USB-5 Datalogger
RS Components
USB Data Logger, State Change Logger, Event Counter, 32,510 readings, 24V max
Allied Electronics
Logger: event and state
TME
Data Logger Countr Event State USB Screw Terminal Rise/Fall Trigger
Jameco
DATA LOGGER, USB, EVENT/STATE/COUNT; Input Voltage:28V DC; Reading Capacity:32510; SVHC:No SVHC (20-Jun-2013); MSL:(Not Available)
Farnell
DATA LOGGER, 32510 READINGS; Input Voltage:3V to 28V; Input Current Range:35µA; Reading Capacity:32510 ;RoHS Compliant: Yes
Newark

Technical Specifications

Input Voltage (DC) 3 V (min) - 28 V (max)
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

element14
Datasheet 4 pages 6 years ago
Farnell
Datasheet 5 pages 5 years ago
Datasheet 3 pages 6 years ago
Allied Electronics
Datasheet 5 pages 6 years ago
Datasheet 4 pages 6 years ago

Images

Alternate Names

LASCAR EL-USB-5
Lascar Electronics Inc EL-USB-5
Lascar Electronics Incorporated EL-USB-5
LASCAR ELECTRON EL-USB-5
Lascar Electronics Ltd EL-USB-5

Search for other parts like EL-USB-5 »