Everlight EL-17-21SURC/S530-A2/TR8

LED Uni-Color Brilliant Red 632nm 2-Pin Chip 0805(2012Metric) T/R

Technical Specifications

Physical
Case/Package0805
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Square
Luminous Intensity42 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Power Rating60 mW
Schedule B8541402000
Viewing Angle140 °
Wavelength624 nm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Everlight EL-17-21SURC/S530-A2/TR8.

Related Parts

Descriptions

Descriptions of Everlight EL-17-21SURC/S530-A2/TR8 provided by its distributors.

LED Uni-Color Brilliant Red 632nm 2-Pin Chip 0805(2012Metric) T/R
LED SMD Super Bright Red Water Clear 624nm, 42mcd

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL17-21SURC/S530-A2/TR8

Technical Specifications

Physical
Case/Package0805
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Square
Luminous Intensity42 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Power Rating60 mW
Schedule B8541402000
Viewing Angle140 °
Wavelength624 nm

Compliance

Environmental Classification
RoHSCompliant