United Chemi-Con EKZN250ELL102MK16S

Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 20% Tol.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor14 %
Impedance35 mΩ
Lead/Base StyleStraight
Leakage Current250 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.4 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm
Length16 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN250ELL102MK16S.

Future Electronics
Datasheet4 pages2 years ago
Electro Sonic
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages10 years ago
Upverter
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+8.07%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZN250ELL102MK16S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZN250ELL102MK16S provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 20% Tol.
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 16mm) Radial 5mm 2400mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can KZN 25V 1000muF ±20% 0.492Dia 12.50mm
CAP ALUM 1000UF 20% 25V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor14 %
Impedance35 mΩ
Lead/Base StyleStraight
Leakage Current250 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.4 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm
Length16 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN250ELL102MK16S.

Future Electronics
Datasheet4 pages2 years ago
Electro Sonic
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages10 years ago
Upverter
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant