United Chemi-Con EKZH6R3ELL122MJC5S

Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1240mA 6000h 105C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.2 mF
Dissipation Factor22 %
Impedance45 mΩ
Lead/Base StyleStraight
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.24 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZH6R3ELL122MJC5S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.31
$ 0.244
$ 0.244
Stock
8,000
156,049
156,049
Authorized Distributors
5
17
17
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
1.24 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZH6R3ELL122MJC5S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZH6R3ELL122MJC5S provided by its distributors.

Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1240mA 6000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KZH; VOLT: 6.3; CAP: 1200; DIA X LENGTH: 10X12; PACKAGING: BULK
Super lower impedance by using low impedance electrolyte.
United Chemi-Con
CAP ALUM 1200UF 20% 6.3V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.2 mF
Dissipation Factor22 %
Impedance45 mΩ
Lead/Base StyleStraight
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.24 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZH6R3ELL122MJC5S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant