United Chemi-Con EKZH160ELL222MK20S

Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2480mA 6000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor18 %
Impedance17 mΩ
Lead/Base StyleStraight
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.48 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZH160ELL222MK20S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-32.28%

Alternate Parts

Price @ 1000
$ 0.637
$ 0.405
$ 0.434
$ 0.438
$ 0.374
$ 0.427
$ 0.323
$ 0.515
$ 0.503
$ 0.391
$ 0.471
Stock
18,325
625,374
230,725
32,498
44,818
8,300
9,324
1,012
5,197
3,769
5,279
Authorized Distributors
7
19
17
8
6
9
5
4
5
7
4
Capacitance
2.2 mF
2.2 mF
2.2 mF
2.2 mF
2.2 mF
2.2 mF
2.2 mF
2.2 mF
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
-
16 V
16 V
16 V
-
16 V
16 V
16 V
16 V
16 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
-
-
-
-
-
-
-
-
Life (Hours)
6000 hours
10000 hours
10000 hours
10000 hours
10000 hours
10000 hours
10000 hours
10000 hours
6000 hours
6000 hours
10000 hours
Ripple Current
2.48 A
2.6 A
2.6 A
2.48 A
1.9 A
1.8 A
2.23 A
2.6 A
2.725 A
1.736 A
2.48 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
21.9964 mm
21.9964 mm
21.9964 mm
21.9964 mm
21.4884 mm
21.4884 mm
21.9964 mm
21.9964 mm
-

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZH160ELL222MK20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZH160ELL222MK20S provided by its distributors.

Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2480mA 6000h 105C Bulk
SERIES: KZH; VOLT: 16; CAP: 2200; DIA X LENGTH: 12X20; PACKAGING: BULK
Super lower impedance by using low impedance electrolyte.
United Chemi-Con
CAP ALUM 2200UF 20% 16V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor18 %
Impedance17 mΩ
Lead/Base StyleStraight
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.48 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZH160ELL222MK20S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant