United Chemi-Con EKZE630ELL681MK40S

Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 5000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor9 %
Impedance21 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.8 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Pitch5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE630ELL681MK40S.

United Chemi-Con
Datasheet3 pages2 years ago
element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.749
$ 0.495
$ 1.001
$ 0.965
Stock
32,641
52,247
4,360
100
Authorized Distributors
5
7
2
4
Capacitance
680 µF
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
21 mΩ
Life (Hours)
5000 hours
10000 hours
5000 hours
5000 hours
Ripple Current
2.8 A
2.8 A
2.78 A
2.8 A
Height - Seated (Max)
40.005 mm
41.5036 mm
42.0116 mm
41.5036 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZE630ELL681MK40S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZE630ELL681MK40S provided by its distributors.

Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680uF -40℃~+105℃ 63V 12.5mm 40mm 21mΩ 5mm ±20% 1.68A@120Hz 5000hrs@105℃ Straight,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 63V; Capacitance:680µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor9 %
Impedance21 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.8 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Pitch5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE630ELL681MK40S.

United Chemi-Con
Datasheet3 pages2 years ago
element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant