United Chemi-Con EKZE250ELL221MHB5D

KZE Series 220 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
565-1674-ND 24,922 Buy Now »
USD
0.440 0.312 0.205 0.129 0.114
Newark
23K3960 1,879 Buy Now »
USD
0.383 0.267 0.133 0.102 0.086
TTI
EKZE250ELL221MHB5D 5,000 Buy Now »
USD
0.122 0.122
Mouser
661-EKZE250ELL221MHB 4,067 Buy Now »
USD
0.440 0.311 0.175 0.129 0.106
Future Electronics
EKZE250ELL221MHB5D 9,362 Buy Now »
USD
0.185 0.185 0.152
Onlinecomponents.com
EKZE250ELL221MHB5D 589 Buy Now »
USD
0.130 0.130 0.112 0.105 0.068
Master Electronics
EKZE250ELL221MHB5D 518 ··
USD
0.130 0.130 0.112 0.105 0.068
Edge Electronics
EKZE250ELL221MHB5D 0 ··
Farnell
1689509 1,879 Buy Now »
GBP
0.292 0.206 0.148 0.112 0.085
element14 APAC
1689509 1,879 Buy Now »
SGD
0.712 0.503 0.283 0.209 0.172
Electro Sonic
EKZE250ELL221MHB5D 589 Buy Now »
USD
0.138 0.138 0.119 0.111 0.072
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
EKZE250ELL221MHB5D Contact ··
Touchstone Systems
EKZE250ELL221MHB5D Contact Send RFQ »
North Star Micro
EKZE250ELL221MHB5D Contact ··
SemiconductorPLUS
EKZE250ELL221MHB5D Contact ··
XS Micro
EKZE250ELL221MHB5D Contact ··

Descriptions

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 25V, 20%, RADIAL
Farnell
CAP ALUM 220UF 20% 25V RADIAL
Digi-Key
CAPACITOR ALUM ELEC 220UF, 25V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:500 hours @ 105°C; Height:11.5mm; Diameter:8mm; Capacitor Mounting:Through Hole
element14 APAC
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:220µF; Voltage Rating:25V; Package/Case:HB5; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
KZE Series 220 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Future Electronics

Technical Specifications

RoHS Compliant
Number of Pins 2
Capacitance 220 µF
Size-Height 11.5 mm
Lead-Free Status Lead Free
Size-Length 11.5 mm
Mounting Type Through Hole
Voltage Rating (DC) 25 V
Dielectric Material Aluminum Electrolytic
Packaging Bulk
Size-Diameter 8 mm
Capacitance Tolerance ±20%

Documents

Digi-Key
Datasheet 3 pages 12 years ago
Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 2 pages 6 years ago
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 3 pages 2 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 4 years ago
Electro Sonic
Datasheet 3 pages 1 year ago
element14
Datasheet 3 pages 7 years ago
Datasheet 3 pages 6 years ago
Newark
Datasheet 3 pages 5 years ago

Images

Alternate Names

UCC EKZE250ELL221MHB5D
CHEMICON EKZE250ELL221MHB5D
UNITED CHEMI-CON INC EKZE250ELL221MHB5D
NIPPONCHEM EKZE250ELL221MHB5D
CHEMI EKZE250ELL221MHB5D
MARCON EKZE250ELL221MHB5D
UNITED CHEM EKZE250ELL221MHB5D
UNITED CHEMI EKZE250ELL221MHB5D
MARC EKZE250ELL221MHB5D
UNITED CHE EKZE250ELL221MHB5D
EUROPE CHEMI-CON EKZE250ELL221MHB5D
UNITED CH EKZE250ELL221MHB5D
United Chemi-Con (UCC) EKZE250ELL221MHB5D
UNITED CHEMI-CON (VA) EKZE250ELL221MHB5D
CHEMIC EKZE250ELL221MHB5D
NIPPON-UCC EKZE250ELL221MHB5D
UNITED CEHMI EKZE250ELL221MHB5D
NIPPON (UNITED) CHEMI-C EKZE250ELL221MHB5D
Taiwan Chemi-Con EKZE250ELL221MHB5D
United Chemi-Con (UC EKZE250ELL221MHB5D
Nippon / United Chemi-Con (UCC) EKZE250ELL221MHB5D

Search for other parts like EKZE250 »