United Chemi-Con EKY-500ETD2R2ME11D

Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 43mA 5000h 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Impedance2.5 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current43 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)12.446 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-500ETD2R2ME11D.

Electro Sonic
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.078
Stock
20,153
121,789
121,789
Authorized Distributors
3
17
17
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
43 mA
15 mA
15 mA
Height - Seated (Max)
12.446 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKY-500ETD2R2ME11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKY-500ETD2R2ME11D provided by its distributors.

Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 43mA 5000h 105°C Ammo Pack
Bulk / Capacitor, Aluminum, 50 V, Cap.2.2 , Dia.5 , Leng.11
Radial Can KY 50V 2.2muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY500ETD2R2ME11D

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Impedance2.5 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current43 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)12.446 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-500ETD2R2ME11D.

Electro Sonic
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant