United Chemi-Con EKY-500ETC4R7ME11S

Series: Ky; Volt: 50; Cap: 4.7; Dia X Length: 5X11; Packaging: Taped

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Impedance1.9 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current88 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)12.446 mm
Lead Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKY-500ETC4R7ME11S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKY-500ETC4R7ME11S provided by its distributors.

SERIES: KY; VOLT: 50; CAP: 4.7; DIA X LENGTH: 5X11; PACKAGING: TAPED
CAP ALUM 4.7UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Impedance1.9 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current88 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)12.446 mm
Lead Pitch2.0066 mm

Compliance

Environmental Classification
RoHSCompliant