United Chemi-Con EKY-250ELL331MJC5S

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
Impedance80 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current865 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-250ELL331MJC5S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-6.66%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.16
$ 0.16
Stock
113,107
127,401
127,401
Authorized Distributors
8
17
17
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
865 mA
1.29 A
1.29 A
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKY-250ELL331MJC5S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKY-250ELL331MJC5S provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
KY Series 25 V 330 uF 105°C Ø10 x 12.50 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY250ELL331MJC5S

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
Impedance80 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current865 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-250ELL331MJC5S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant