United Chemi-Con EKY-100ETD471MHB5D

Aluminum Electrolytic Capacitors - Leaded 470uF ¡À20% 10V Radial, 8x11.5mm RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance130 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current640 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)9.398 mm
Lead Pitch3.5052 mm
Length11.5 mm

Alternate Parts

Price @ 1000
$ 0.15
$ 0.127
$ 0.191
$ 0.177
$ 0.11
$ 0.125
$ 0.116
$ 0.154
$ 0.124
$ 0.158
$ 0.15
Stock
6,546
510,461
87,697
43,787
210,292
12,999
62,104
17,929
33,907
32,843
29,805
Authorized Distributors
2
17
10
15
7
8
7
9
6
12
8
Capacitance
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
-
-
-
-
-
520 mΩ
56 mΩ
-
520 mΩ
Life (Hours)
6000 hours
3000 hours
3000 hours
5000 hours
6000 hours
4000 hours
3000 hours
6000 hours
3000 hours
6000 hours
6000 hours
Ripple Current
640 mA
950 mA
760 mA
180 mA
400 mA
352 mA
760 mA
640 mA
950 mA
950 mA
480 mA
Height - Seated (Max)
9.398 mm
13.0048 mm
13.0048 mm
11.5062 mm
13.0048 mm
13.0048 mm
13.0048 mm
11.5062 mm
13.0048 mm
-
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKY-100ETD471MHB5D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKY-100ETD471MHB5D provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 470uF ¡À20% 10V Radial,8x11.5mm RoHS
Electrolytic capacitor Radial lead 3.5 mm 470 μF
SERIES: KY; VOLT: 10; CAP: 470; DIA X LENGTH: 8X11; PACKAGING: TAPED

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY100ETD471MHB5D

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance130 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current640 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)9.398 mm
Lead Pitch3.5052 mm
Length11.5 mm

Compliance

Environmental Classification
RoHSCompliant