United Chemi-Con EKXJ421ELL150MJ25S

Cap Aluminum Lytic 15uF 420V 20%( 10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance15 µF
Dissipation Factor24 %
Lead/Base StyleStraight
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current185 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage420 V
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch5.0038 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ421ELL150MJ25S.

United Chemi-Con
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+65.81%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKXJ421ELL150MJ25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKXJ421ELL150MJ25S provided by its distributors.

Cap Aluminum Lytic 15uF 420V 20%( 10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 420; CAP: 15; DIA X LENGTH: 10X25; PACKAGING: BULK

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance15 µF
Dissipation Factor24 %
Lead/Base StyleStraight
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current185 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage420 V
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch5.0038 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ421ELL150MJ25S.

United Chemi-Con
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant