United Chemi-Con EKRG350ETC101MH09D

Cap Aluminum Lytic 100uF 35V 20% (8 X 9mm) Radial 5mm 155mA 1000h 105°C Ammo Pack
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Technical
Capacitance100 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current155 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)16.9926 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKRG350ETC101MH09D.

Electro Sonic
Datasheet2 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.164
$ 0.126
$ 0.126
Stock
1,589
17,685
17,685
Authorized Distributors
2
1
1
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
155 mA
155 mA
155 mA
Height - Seated (Max)
16.9926 mm
10.4902 mm
10.4902 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKRG350ETC101MH09D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKRG350ETC101MH09D provided by its distributors.

Cap Aluminum Lytic 100uF 35V 20% (8 X 9mm) Radial 5mm 155mA 1000h 105°C Ammo Pack
Bulk / Capacitor, Aluminum, 350 V, Cap.101 , Dia.8 , Leng.9
CAP ALUM 100UF 20% 35V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Technical
Capacitance100 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current155 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)16.9926 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKRG350ETC101MH09D.

Electro Sonic
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant