United Chemi-Con EKMQ630ELL221MJ16S

Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current335 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ630ELL221MJ16S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+418%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.245
$ 0.245
Stock
3,641
163,647
163,647
Authorized Distributors
4
19
19
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
335 mA
335 mA
335 mA
Height - Seated (Max)
17.5006 mm
16.9926 mm
16.9926 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMQ630ELL221MJ16S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMQ630ELL221MJ16S provided by its distributors.

Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Bulk
Bulk / Capacitor, Aluminum, 63 V, Cap.220 , Dia.10 , Leng.16 RoHS Compliant: Yes
Aluminum Electrolytic Capacitors - Leaded 220uF 63 Volt

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current335 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ630ELL221MJ16S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant