United Chemi-Con EKMQ500ELL471MJ20S

Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor12 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current540 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ500ELL471MJ20S.

United Chemi-Con
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+157%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.276
$ 0.276
Stock
48,069
507,817
507,817
Authorized Distributors
5
21
21
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
540 mA
530 mA
530 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMQ500ELL471MJ20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMQ500ELL471MJ20S provided by its distributors.

Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105C Bulk
SERIES: KMQ-R; VOLT: 50; CAP: 470; DIA X LENGTH: 10X20; PACKAGING: BULK
CoC and 2-years warranty / RFQ for pricing

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor12 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current540 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ500ELL471MJ20S.

United Chemi-Con
Datasheet3 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant