United Chemi-Con EKMQ251ELL3R3MF11D

Series: Kmq-r; Volt: 250; Cap: 3.3; Dia X Length: 6X11; Packaging: Bulk
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor20 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current28 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ251ELL3R3MF11D.

United Chemi-Con
Datasheet3 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.32
$ 0.137
$ 0.137
Stock
1,650
2,671
2,671
Authorized Distributors
3
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMQ251ELL3R3MF11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMQ251ELL3R3MF11D provided by its distributors.

SERIES: KMQ-R; VOLT: 250; CAP: 3.3; DIA X LENGTH: 6X11; PACKAGING: BULK
CAP ALUM 3.3UF 20% 250V RADIAL
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor20 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current28 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ251ELL3R3MF11D.

United Chemi-Con
Datasheet3 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant