United Chemi-Con EKMM201VSN561MN50S

Cap Aluminum 560uF 200V 20% (20 X 50mm) Snap-In 10mm 1580mA 3000h 105C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.58 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter20 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMM201VSN561MN50S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMM201VSN561MN50S provided by its distributors.

Cap Aluminum 560uF 200V 20% (20 X 50mm) Snap-In 10mm 1580mA 3000h 105C
SERIES: KMM; VOLT: 200; CAP: 560; DIA X LENGTH: 20X50; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.58 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter20 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant