United Chemi-Con EKMH800VNN122MQ25S

Series: Kmh-lu; Volt: 80; Cap: 1200; Dia X Length: 25X25; Packaging: Snap-in
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)207 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.39 A
TerminationSnap in
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter25.4 mm
Height - Seated (Max)26.924 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH800VNN122MQ25S.

Electro Sonic
Datasheet15 pages5 years ago

Inventory History

3 month trend:
-1.87%

Alternate Parts

Price @ 1000
$ 1.016
$ 1.27
$ 1.27
Stock
946
3,893
3,893
Authorized Distributors
3
3
3
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
207 mΩ
207 mΩ
207 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.39 A
1.39 A
1.39 A
Height - Seated (Max)
26.924 mm
26.924 mm
26.924 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH800VNN122MQ25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH800VNN122MQ25S provided by its distributors.

SERIES: KMH-LU; VOLT: 80; CAP: 1200; DIA X LENGTH: 25X25; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can - Snap-In KMH 80V 1200muF ±20% 1.000Dia 25.40mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)207 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.39 A
TerminationSnap in
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter25.4 mm
Height - Seated (Max)26.924 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH800VNN122MQ25S.

Electro Sonic
Datasheet15 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant