United Chemi-Con EKMH351VNN561MA45T

KMH Series 350 V 560 uF Ø35x45mm Snap-In Aluminum Electrolytic Capacitor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)444 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.9 A
TerminationSnap in
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter35 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH351VNN561MA45T.

Electro Sonic
Datasheet15 pages5 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet3 pages11 years ago
Datasheet4 pages13 years ago
Datasheet15 pages17 years ago
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH351VNN561MA45T.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH351VNN561MA45T provided by its distributors.

KMH Series 350 V 560 uF Ø35x45mm Snap-In Aluminum Electrolytic Capacitor
SERIES: KMH-LU; VOLT: 350; CAP: 560; DIA X LENGTH: 35X44; PACKAGING: SNAP-IN
CAP ALUM 560UF 20% 350V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)444 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.9 A
TerminationSnap in
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter35 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH351VNN561MA45T.

Electro Sonic
Datasheet15 pages5 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet3 pages11 years ago
Datasheet4 pages13 years ago
Datasheet15 pages17 years ago
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant