United Chemi-Con EKMH251VSN331MR25T

Series: Kmh-lu; Volt: 250; Cap: 300; Dia X Length: 29X25; Packaging: Snap-in

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.26 A
TerminationSnap in
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter30 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm
Length25 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH251VSN331MR25T.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH251VSN331MR25T provided by its distributors.

SERIES: KMH-LU; VOLT: 250; CAP: 300; DIA X LENGTH: 29X25; PACKAGING: SNAP-IN
CAP ALUM 330UF 20% 250V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.26 A
TerminationSnap in
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter30 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm
Length25 mm

Compliance

Environmental Classification
RoHSCompliant