United Chemi-Con EKMH250VSN562MP25T

Cap Aluminum Lytic 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.089 Ohm 1630mA 2000h 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance5.6 mF
ESR (Equivalent Series Resistance)89 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.63 A
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH250VSN562MP25T.

element14
Datasheet3 pages13 years ago
Newark
Datasheet3 pages15 years ago
Factory Futures
Datasheet15 pages16 years ago
DigiKey
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH250VSN562MP25T.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH250VSN562MP25T provided by its distributors.

Cap Aluminum Lytic 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.089 Ohm 1630mA 2000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:5600µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.089ohm; Body Height:25mm; Body Diameter:22mm; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance5.6 mF
ESR (Equivalent Series Resistance)89 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.63 A
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH250VSN562MP25T.

element14
Datasheet3 pages13 years ago
Newark
Datasheet3 pages15 years ago
Factory Futures
Datasheet15 pages16 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant