United Chemi-Con EKMH101VSN561MP25T

Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.444 Ohm 1050mA 2000h 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)444 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.05 A
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN561MP25T.

Factory Futures
Datasheet15 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.979
$ 1.155
$ 1.26
$ 1.44
Stock
1
9,330
4,943
3,349
Authorized Distributors
2
3
6
6
Capacitance
560 µF
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
444 mΩ
296 mΩ
-
300 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
3000 hours
Ripple Current
1.05 A
1.1 A
1.07 A
1.1 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH101VSN561MP25T.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH101VSN561MP25T provided by its distributors.

Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.444 Ohm 1050mA 2000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR
Capacitor, 560 MFD, 100VDC, Snap MT,
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:560µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.444ohm; Body Height:25mm; Body Diameter:22mm; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)444 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.05 A
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN561MP25T.

Factory Futures
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant