United Chemi-Con EKMH101VSN182MQ45T

Cap Aluminum Lytic 1800uF 100V 20% (25.4 X 45mm) Snap-In 10mm 0.138 Ohm 2230mA 2000h 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.8 mF
ESR (Equivalent Series Resistance)138 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.23 A
TerminationSnap in
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter25.4 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch10.0076 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN182MQ45T.

Electro Sonic
Datasheet15 pages5 years ago
element14
Datasheet3 pages13 years ago
Newark
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.62
$ 2.817
$ 2.817
Stock
1
520
520
Authorized Distributors
2
1
1
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
100
100
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
138 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.23 A
2.61 A
2.61 A
Height - Seated (Max)
45.0088 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH101VSN182MQ45T.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH101VSN182MQ45T provided by its distributors.

Cap Aluminum Lytic 1800uF 100V 20% (25.4 X 45mm) Snap-In 10mm 0.138 Ohm 2230mA 2000h 105°C
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:1800µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.138ohm; Body Height:45mm; Body Diameter:25.4mm; Lead Spacing:10mm
CAPACITOR ALUM ELECT 1800UF 100V SNAP-IN; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.138ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:45mm; Diameter:25.4mm; Capacitor Mounting:Panel

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.8 mF
ESR (Equivalent Series Resistance)138 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.23 A
TerminationSnap in
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter25.4 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch10.0076 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN182MQ45T.

Electro Sonic
Datasheet15 pages5 years ago
element14
Datasheet3 pages13 years ago
Newark
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant