United Chemi-Con EKMG630ELL102ML25S

Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 1000h 105Ž Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor10 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current930 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG630ELL102ML25S.

United Chemi-Con
Datasheet3 pages2 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages19 years ago
element14
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-30.95%

Alternate Parts

Price @ 1000
$ 0.868
$ 0.714
$ 0.714
Stock
15,827
113,350
113,350
Authorized Distributors
10
18
18
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
930 mA
930 mA
930 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG630ELL102ML25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG630ELL102ML25S provided by its distributors.

Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 1000h 105Ž Bulk
KMG Series 63 V 1000 uF 105°C Ø16x25mm LS=7.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKMG630ELL102ML25S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor10 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current930 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG630ELL102ML25S.

United Chemi-Con
Datasheet3 pages2 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages19 years ago
element14
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant