United Chemi-Con EKMG250ETD470ME11D

Cap Aluminum Lytic 47uF 25V 20%( 5 X 11mm) Radial 2.5mm 80mA 1000h 105C Automotive Ammo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current80 mA
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)12.446 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG250ETD470ME11D.

Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
LKR
Datasheet3 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
57,739
358,016
358,016
Authorized Distributors
4
20
20
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
80 mA
175 mA
175 mA
Height - Seated (Max)
12.446 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG250ETD470ME11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG250ETD470ME11D provided by its distributors.

Cap Aluminum Lytic 47uF 25V 20%( 5 X 11mm) Radial 2.5mm 80mA 1000h 105C Automotive Ammo
Ammo / Capacitor, Aluminum, 25 V, Cap.47 , Dia.5 , Leng.11 RoHS Compliant: Yes
Aluminum Electrolytic Capacitors - Leaded 47uF 25 Volt

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current80 mA
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)12.446 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG250ETD470ME11D.

Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
LKR
Datasheet3 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant