United Chemi-Con EKMG100ELL153MMP1S

Cap Aluminum Lytic 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 2180mA 1000h 105°C Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance15 mF
Dissipation Factor52 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.18 A
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter18 mm
Height35.5 mm
Height - Seated (Max)37.0078 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG100ELL153MMP1S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages7 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.96
$ 1.12
$ 1.12
Stock
5,863
7,571
7,571
Authorized Distributors
2
8
8
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG100ELL153MMP1S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG100ELL153MMP1S provided by its distributors.

Cap Aluminum Lytic 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 2180mA 1000h 105°C Bulk
CAP ALUM 15000UF 20% 10V RADIAL
Not Recommended for New Design
United Chemi-Con
ALUMINUM ELECTROLYTIC CAPACITOR 15000UF, 10V, 20%, RADIAL; Capacitance:15000µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance15 mF
Dissipation Factor52 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.18 A
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter18 mm
Height35.5 mm
Height - Seated (Max)37.0078 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG100ELL153MMP1S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages7 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant