United Chemi-Con EKMA350ELL330MF07D

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 64mA 1000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current64 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)7.874 mm
Lead Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMA350ELL330MF07D.

Electro Sonic
Datasheet2 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMA350ELL330MF07D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMA350ELL330MF07D provided by its distributors.

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 64mA 1000h 105°C Bulk
Bulk / Capacitor, Aluminum, 35 V, Cap.33 , Dia.6 , Leng.7
CAP ALUM 33UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current64 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)7.874 mm
Lead Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMA350ELL330MF07D.

Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant