Knowles Acoustics EK-26597-C36

OEMs, CMs ONLY (NO BROKERS)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSolder
ShapeRectangular
Technical
Current Rating50 µA
DirectionOmnidirectional
Frequency5 kHz
Impedance4.4 kΩ
Operating Supply Current50 µA
Output TypeAnalog
PackagingBulk
TerminationSolder
Voltage Rating1.3 V
Dimensions
Depth2.21 mm
Height2.21 mm
Length5.56 mm
Width3.99 mm

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics EK-26597-C36.

Descriptions

Descriptions of Knowles Acoustics EK-26597-C36 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
new, original packaged
MICROPHONE COND ANALOG OMNI

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Technical Specifications

Physical
MountSolder
ShapeRectangular
Technical
Current Rating50 µA
DirectionOmnidirectional
Frequency5 kHz
Impedance4.4 kΩ
Operating Supply Current50 µA
Output TypeAnalog
PackagingBulk
TerminationSolder
Voltage Rating1.3 V
Dimensions
Depth2.21 mm
Height2.21 mm
Length5.56 mm
Width3.99 mm

Compliance

Environmental Classification
RoHSCompliant