Memory Protection Devices EJ508A

Conn Pwr Jack 2.1X5.5MM Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialThermoplastic
MountChassis Mount
Technical
Current Rating5 A
GenderMale
Max Operating Temperature90 °C
Min Operating Temperature-15 °C
ShieldingUnshielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices EJ508A.

Electro Sonic
Datasheet1 page5 years ago
Upverter
Datasheet1 page9 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices EJ508A.

Descriptions

Descriptions of Memory Protection Devices EJ508A provided by its distributors.

CONN PWR JACK 2.1X5.5MM SOLDER
DC JACK - CHASSIS MOUNT TYPE

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialThermoplastic
MountChassis Mount
Technical
Current Rating5 A
GenderMale
Max Operating Temperature90 °C
Min Operating Temperature-15 °C
ShieldingUnshielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices EJ508A.

Electro Sonic
Datasheet1 page5 years ago
Upverter
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant