JST EHR-8

Connector Housing, EH Series, 8 Position, 2.50mm, Free Hanging, Crimp, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins8
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth7.1 mm
Lead Pitch2.5 mm
Length22 mm
Pitch2.5 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for JST EHR-8.

Future Electronics
Datasheet4 pages15 years ago
Datasheet6 pages18 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet3 pages11 years ago
Upverter
Datasheet0 pages0 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.41%

Engineering Resources

View Evaluation kits and Reference designs for JST EHR-8.

Related Parts

Descriptions

Descriptions of JST EHR-8 provided by its distributors.

Connector Housing, EH Series, 8 Position, 2.50mm, Free Hanging, Crimp, Natural
Rcpt Housing, 8Pos, Pa 6/6, Natural; Product Range:Eh Series; Gender:Receptacle; No. Of Positions:8Positions; Pitch Spacing:2.5Mm; For Use With:Jst Eh Series Crimp Socket Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) EHR-8
Rectangular Connectors - Housings 1 Receptacle Bulk Natural 1 (Unlimited) 16 Weeks 8 0.098 2.50mm Free Hanging (In-Line) CONN HOUSING EH 8POS 2.5MM CRIMP

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHR8

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins8
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth7.1 mm
Lead Pitch2.5 mm
Length22 mm
Pitch2.5 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for JST EHR-8.

Future Electronics
Datasheet4 pages15 years ago
Datasheet6 pages18 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet3 pages11 years ago
Upverter
Datasheet0 pages0 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant