Ecliptek EH5645ETTTS-25.000M

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD)...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
EH5645ETTTS-25.000M0
20h

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EH5645ETTTS-25.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EH5645ETTTS-25.000M.

Descriptions

Descriptions of Ecliptek EH5645ETTTS-25.000M provided by its distributors.

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) 25.000MHz ±50ppm over -40°C to +85°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EH5645ETTTS-25.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Compliance Statements
Materials Sheet3 pages10 years ago
Rohs Statement1 page8 years ago
Reach Statement1 page8 years ago