Ecliptek EH3620ETTS-18.432M TR

Spxo 20PPM 18.432MHZ Cmos 5V | Ecliptek EH3620ETTS-18.432M Tr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
709206880100Bulk
1d

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency18.432 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Number of Contacts4
Dimensions
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EH3620ETTS-18.432M TR.

Ecliptek
Datasheet7 pages10 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EH3620ETTS-18.432M TR.

Related Parts

Descriptions

Descriptions of Ecliptek EH3620ETTS-18.432M TR provided by its distributors.

SPXO 20ppm 18.432MHz CMOS 5V | Ecliptek EH3620ETTS-18.432M TR
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) 18.432MHz ±20ppm -40°C to +85°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency18.432 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Number of Contacts4
Dimensions
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EH3620ETTS-18.432M TR.

Ecliptek
Datasheet7 pages10 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page8 years ago
Materials Sheet3 pages10 years ago
Reach Statement1 page8 years ago