Ecliptek EH2645TTS-14.7456M

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 14.7456M...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EH2645TTS-14.7456M 49 Buy Now »
USD
3.00 2.25 1.12 1.12 1.12

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 14.7456MHz ±50ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Number of Contacts 4
Lead-Free Status Lead Free
Size-Length 7 mm
Mounting Type Surface Mount
Size-Height 1.6 mm
Size-Width 5 mm
Oscillator Type Crystal Clock
Digital Logic Level CMOS
Supply Voltage (DC) 3.3 V
Frequency Stability 50 ppm
Frequency 14.7456 MHz
Rise/Fall Time 6 ns
RoHS Compliant
Number of Pins 4
Material Ceramic
Lifecycle Status 7+ Years
Frequency Tolerance 50 ppm

Documents

Ecliptek
Datasheet 6 pages 3 years ago
Datasheet 5 pages 7 years ago
Compliance Statements
Reach Statement 1 page 1 year ago
Rohs Statement 1 page 1 year ago
Materials Sheet 4 pages 2 years ago

Alternate Names

ECL EH2645TTS-14.7456M
ECLI EH2645TTS-14.7456M
ECLIPTEK CORPORATION EH2645TTS-14.7456M
ECLIP EH2645TTS-14.7456M
ECLIPT EH2645TTS-14.7456M
ECLIPTEK CORP EH2645TTS-14.7456M
ECLP EH2645TTS-14.7456M
ECLIPTEC EH2645TTS-14.7456M
ECIPTEK EH2645TTS-14.7456M
ECLPTK EH2645TTS-14.7456M
ECLIPTEK INC EH2645TTS-14.7456M
ECLIPTECK EH2645TTS-14.7456M
ECLIPTEX EH2645TTS-14.7456M
ELIPTEC EH2645TTS-14.7456M
ECLIPTE EH2645TTS-14.7456M
ECLIPTIK EH2645TTS-14.7456M
ECLIPTOK EH2645TTS-14.7456M
ECLIPTK EH2645TTS-14.7456M
ECLIPTEK/NON EH2645TTS-14.7456M
Eclipteck Corporation EH2645TTS-14.7456M
ECLIPEK EH2645TTS-14.7456M
ECLIPTEK CORPO EH2645TTS-14.7456M
ECLIPTEK-CSP1 EH2645TTS-14.7456M
ECLIPTEK CORPORATI EH2645TTS-14.7456M
ECPLIPTEK EH2645TTS-14.7456M

Search for other parts like EH2645 »