Try the Octopart BOM Tool! Ad
octopart.com

Ecliptek EH2645TS-125.000M

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 125.000M...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EH2645TS-125.000M 9 Buy Now »
USD
26.00 26.00 26.00 26.00 26.00

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 125.000MHz ±50ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Size-Height 1.6 mm
Size-Length 7 mm
Frequency 125 MHz
Lifecycle Status 7+ Years
Mounting Type Surface Mount
Oscillator Type Crystal Clock
Frequency Tolerance 50 ppm
Digital Logic Level CMOS
RoHS Compliant
Supply Voltage (DC) 3.3 V
Material Ceramic
Number of Contacts 4
Size-Width 5 mm
Lead-Free Status Lead Free
Frequency Stability 50 ppm
Rise/Fall Time 4 ns
Number of Pins 4

Documents

Ecliptek
Datasheet 6 pages 3 years ago
Datasheet 5 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 2 years ago
Reach Statement 1 page 2 years ago
Materials Sheet 4 pages 2 years ago

Alternate Names

ECL EH2645TS-125.000M
ECLI EH2645TS-125.000M
ECLIPTEK CORPORATION EH2645TS-125.000M
ECLIP EH2645TS-125.000M
ECLIPT EH2645TS-125.000M
ECLIPTEK CORP EH2645TS-125.000M
ECLP EH2645TS-125.000M
ECLIPTEC EH2645TS-125.000M
ECIPTEK EH2645TS-125.000M
ECLPTK EH2645TS-125.000M
ECLIPTEK INC EH2645TS-125.000M
ECLIPTECK EH2645TS-125.000M
ECLIPTEX EH2645TS-125.000M
ELIPTEC EH2645TS-125.000M
ECLIPTE EH2645TS-125.000M
ECLIPTIK EH2645TS-125.000M
ECLIPTOK EH2645TS-125.000M
ECLIPTK EH2645TS-125.000M
ECLIPTEK/NON EH2645TS-125.000M
Eclipteck Corporation EH2645TS-125.000M
ECLIPEK EH2645TS-125.000M
ECLIPTEK CORPO EH2645TS-125.000M
ECLIPTEK-CSP1 EH2645TS-125.000M
ECLIPTEK CORPORATI EH2645TS-125.000M
ECPLIPTEK EH2645TS-125.000M

Search for other parts like EH2645 »