Ecliptek EH2600TS-1.000M

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 1.000MHz...


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
EH2600TS-1.000M Contact ··

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 1.000MHz ±100ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Size-Height 1.6 mm
Frequency Stability 100 ppm
Frequency 1 MHz
Mounting Type Surface Mount
Oscillator Type Crystal Clock
RoHS Compliant
Number of Contacts 4
Supply Voltage (DC) 3.3 V
Size-Width 5 mm
Lifecycle Status 7+ Years
Frequency Tolerance 100 ppm
Number of Pins 4
Material Ceramic
Lead-Free Status Lead Free
Size-Length 7 mm
Rise/Fall Time 6 ns
Digital Logic Level CMOS

Documents

Ecliptek
Datasheet 6 pages 3 years ago
Datasheet 5 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 1 year ago
Reach Statement 1 page 1 year ago
Materials Sheet 4 pages 2 years ago

Alternate Names

ECL EH2600TS-1.000M
ECLI EH2600TS-1.000M
ECLIPTEK CORPORATION EH2600TS-1.000M
ECLIP EH2600TS-1.000M
ECLIPT EH2600TS-1.000M
ECLIPTEK CORP EH2600TS-1.000M
ECLP EH2600TS-1.000M
ECLIPTEC EH2600TS-1.000M
ECIPTEK EH2600TS-1.000M
ECLPTK EH2600TS-1.000M
ECLIPTEK INC EH2600TS-1.000M
ECLIPTECK EH2600TS-1.000M
ECLIPTEX EH2600TS-1.000M
ELIPTEC EH2600TS-1.000M
ECLIPTE EH2600TS-1.000M
ECLIPTIK EH2600TS-1.000M
ECLIPTOK EH2600TS-1.000M
ECLIPTK EH2600TS-1.000M
ECLIPTEK/NON EH2600TS-1.000M
Eclipteck Corporation EH2600TS-1.000M
ECLIPEK EH2600TS-1.000M
ECLIPTEK CORPO EH2600TS-1.000M
ECLIPTEK-CSP1 EH2600TS-1.000M
ECLIPTEK CORPORATI EH2600TS-1.000M
ECPLIPTEK EH2600TS-1.000M

Search for other parts like EH2600 »