Ecliptek EH1100TS-15.000M

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 8 Pin DIP Metal Thru-Hole 15.000MHz ±100ppm 0°C to ...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
EH1100TS-15.000M 25 Buy Now »
USD
2.94 2.78 2.50 2.50 2.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S212300011338 25 Buy Now »
CNY
28.50 26.80 26.80 26.80 26.80
Chip One Stop Global
C1S212300011338 25 Buy Now »
USD
3.17 2.56 2.56 2.56 2.56

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 8 Pin DIP Metal Thru-Hole 15.000MHz ±100ppm 0°C to +70°C
Ecliptek

Technical Specifications

Lead-Free Status Lead Free
Oscillator Type Crystal Clock
RoHS Compliant
Number of Contacts 4
Rise/Fall Time 6 ns
Frequency Tolerance 100 ppm
Digital Logic Level CMOS
Number of Pins 14
Material Metal
Case / Package / Footprint DIP
Frequency 15 MHz
Mounting Type Through Hole
Supply Voltage (DC) 5 V
Lifecycle Status Obsolete
Frequency Stability 100 ppm

Documents

Ecliptek
Datasheet 7 pages 7 years ago
Datasheet 8 pages 3 years ago
Compliance Statements
Materials Sheet 3 pages 3 years ago
Reach Statement 1 page 2 years ago
Rohs Statement 1 page 2 years ago

Alternate Names

ECL EH1100TS-15.000M
ECLI EH1100TS-15.000M
ECLIPTEK CORPORATION EH1100TS-15.000M
ECLIP EH1100TS-15.000M
ECLIPT EH1100TS-15.000M
ECLIPTEK CORP EH1100TS-15.000M
ECLP EH1100TS-15.000M
ECLIPTEC EH1100TS-15.000M
ECIPTEK EH1100TS-15.000M
ECLPTK EH1100TS-15.000M
ECLIPTEK INC EH1100TS-15.000M
ECLIPTECK EH1100TS-15.000M
ECLIPTEX EH1100TS-15.000M
ELIPTEC EH1100TS-15.000M
ECLIPTE EH1100TS-15.000M
ECLIPTIK EH1100TS-15.000M
ECLIPTOK EH1100TS-15.000M
ECLIPTK EH1100TS-15.000M
ECLIPTEK/NON EH1100TS-15.000M
Eclipteck Corporation EH1100TS-15.000M
ECLIPEK EH1100TS-15.000M
ECLIPTEK CORPO EH1100TS-15.000M
ECLIPTEK-CSP1 EH1100TS-15.000M
ECLIPTEK CORPORATI EH1100TS-15.000M
ECPLIPTEK EH1100TS-15.000M

Search for other parts like EH1100 »