United Chemi-Con EGXE250ELL331MJ16S

Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 790mA 3000h 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
Impedance94 mΩ
Lead/Base StyleStraight
Leakage Current4 µA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current790 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE250ELL331MJ16S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.308
$ 0.308
Stock
11,455
27,896
27,896
Authorized Distributors
1
7
7
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
790 mA
1.05 A
1.05 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EGXE250ELL331MJ16S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EGXE250ELL331MJ16S provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 790mA 3000h 125°C Bulk
Not Recommended for New Design
United Chemi-Con
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
Impedance94 mΩ
Lead/Base StyleStraight
Leakage Current4 µA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current790 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE250ELL331MJ16S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant