United Chemi-Con EGXE201ELL101ML25S

Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 329mA 2000h 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current329 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE201ELL101ML25S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EGXE201ELL101ML25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EGXE201ELL101ML25S provided by its distributors.

Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 329mA 2000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: GXE; VOLT: 200; CAP: 100; DIA X LENGTH: 16X25; PACKAGING: BULK
CAP ALUM 100UF 20% 200V RADIAL
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current329 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE201ELL101ML25S.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant