United Chemi-Con EGPA101ELL511MM30S

Cap Aluminum Lytic 510uF 100V 20%( 18 X 30mm) Radial 7.5mm 0.054 Ohm 2410mA 5000h 125C Automotive Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance510 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)54 mΩ
Lead/Base StyleStraight
Leakage Current4 µA
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.41 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter18 mm
Height30 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.493 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGPA101ELL511MM30S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-0.27%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EGPA101ELL511MM30S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EGPA101ELL511MM30S provided by its distributors.

Cap Aluminum Lytic 510uF 100V 20%( 18 X 30mm) Radial 7.5mm 0.054 Ohm 2410mA 5000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: GPA; VOLT: 100; CAP: 510; DIA X LENGTH: 18X30; PACKAGING: BULK
CAP ALUM 510UF 20% 100V RADIAL
Radial Can GPA 100V 510muF ±20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance510 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)54 mΩ
Lead/Base StyleStraight
Leakage Current4 µA
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.41 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter18 mm
Height30 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.493 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGPA101ELL511MM30S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant