Sullins EGM10DTBD-S273

Conn Edge Dual Fmale 20POS 0.156

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeLoop Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions20
Number of Rows2
TerminationSolder
Dimensions
Card Thickness2.3622 mm
Pitch3.9624 mm

Engineering Resources

View Evaluation kits and Reference designs for Sullins EGM10DTBD-S273.

Related Parts

Descriptions

Descriptions of Sullins EGM10DTBD-S273 provided by its distributors.

CONN EDGE DUAL FMALE 20POS 0.156

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeLoop Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions20
Number of Rows2
TerminationSolder
Dimensions
Card Thickness2.3622 mm
Pitch3.9624 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant