LEMO EGG.1B.310.CLL

Device socket, B-series 10-pin [Lemo] EGG.1B.310.CLL Device socket, B-series 10-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EGG.1B.310.CLL 303 Buy Now »
USD
37.16 37.16 37.16 37.16 37.16
Newark
15R8986 303 Buy Now »
USD
54.22 49.99 41.51 38.41 38.41
Digi-Key
1124-1046-ND 6 Buy Now »
USD
47.86 45.04 38.57 36.60 36.60
Powell Electronics
EGG.1B.310.CLL.LEMO 199 Buy Now »
USD
40.47 37.06 36.04 36.04 36.04
PEI Genesis
EGG.1B.310.CLL 303 Buy Now »
USD
31.25 31.25 26.72 26.72 26.72
Mouser
736-EGG1B310CLL 13 Buy Now »
USD
46.44 42.22 38.00 38.00 38.00
Chip One Stop Global
C1S422400000404 24 Buy Now »
JPY
4720.00 3560.00 3560.00 3560.00 3560.00
Sager Electronics
EGG.1B.310.CLL 0 ··
USD
38.30 37.50 35.08 35.08 35.08
Heilind Electronics
LEMEGG.1B.310.CLL 0 ··
USD
49.31 41.22 39.27 30.96 30.96
Allied Electronics
R1039237 n/s Buy Now »
USD
33.12 32.46 31.15 30.50 30.50
Heilind Asia
LEMEGG.1B.310.CLL 0 ··
Farnell
3817180 23 Buy Now »
GBP
25.86 21.98 19.00 19.00 19.00
element14 APAC
3817180 23 Buy Now »
SGD
45.55 44.18 38.72 38.72 38.72
RS Components
2484084 189 Buy Now »
GBP
26.66 24.52 19.99 19.99 19.99
Distrelec
EGG.1B.310.CLL 29 Buy Now »
EUR
30.30 28.46 26.64 26.64 26.64
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EGG.1B.310.CLL Contact ··
XS Micro
EGG.1B.310.CLL Contact ··

Descriptions

LBR KeyG 10C CHR
PEI Genesis
Conn Circular F 10 POS Solder ST Panel Mount 10 Terminal 1 Port
Verical
Conn Circular F 10 POS Solder ST Panel Mount 10 Terminal 1 Port
Chip One Stop Global
Device socket, B-series 10-pin [Lemo] EGG.1B.310.CLL Device socket, B-series 10-pin
Distrelec
CONN PNL MNT RCPT 10SKT SLD CUP
Digi-Key
Front panel mount receptacle size 1 B-series 10-pin
Heilind Electronics
10 way size 1B panel mount socket 2.5A
RS Components
SOCKET, PANEL MOUNT, 1B, 10WAY; Connector Type:Circular Industrial; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:10; Contact Termination:Solder; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Resistance:5.3mohm; Contact Type:Socket; Current Rating:2.5A; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; IP/NEMA Rating:IP50; Insulator Material:PEEK; Male Contact Material:Brass; Male Contact Plating:Gold; Material:Brass; Mounting Type:Panel; No. of Mating Cycles:5000; No. of Poles:10; No. of Ways:10; Operating Temperature Max:-55°C; Operating Temperature Min:250°C; Termination Method:Solder; Voltage Rating VAC:300V; Voltage Rating VDC:200V; Wire Diameter:0.35mm
element14 APAC
Front panel mount receptacle s ize 1 B-series 10-pin
Heilind Asia
10POLE 1B PANEL MOUNT SKT
Allied Electronics
Conn Circular F 10 POS Solder ST Panel Mount 10 Terminal 1 Port
Sager Electronics
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:10; Contact Termination:Solder; Connector Mounting:Panel; Operating Temp. Max:-55 C; Operating Temp. Min:250 C; Voltage, AC:300V; Voltage, DC:200V ;RoHS Compliant: Yes
Newark
SOCKET, PANEL MOUNT, 1B, 10WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:10; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:5.3mohm; Current Rating:2.5A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass; Max Operating Temperature:-55°C; Min Temperature Operating:250°C; No. of Mating Cycles:5000; No. of Poles:10; Plating:Nickel; Voltage Rating, AC:300V; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; Male Contact Material:Brass; Male Contact Plating:Gold; Voltage Rating, DC:200V; Wire Diameter:0.35mm
Farnell
LMO EGG.1B.310.CLL
Powell Electronics

Technical Specifications

Number of Contacts 10
Current Rating 2.5 A
RoHS Compliant
Mounting Type Solder Panel
Contact Plating Gold
Number of Positions 10
Voltage Rating (AC) 300 V
Housing Material Brass
Contact Resistance 5.3 mΩ
Number of Mating Cycles 5000
Gender Female
Material Brass
Contact Material Bronze
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Farnell
Datasheet 1 page 3 years ago
Datasheet 210 pages 16 years ago
Datasheet 212 pages 16 years ago
Datasheet 36 pages 6 years ago
KeyWolf
Datasheet 7 pages 5 years ago
TME
Datasheet 1 page 3 years ago
Newark
Datasheet 186 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA EGG.1B.310.CLL
LEMO SA EGG.1B.310.CLL
REDEL EGG.1B.310.CLL
LEMO USA Inc EGG.1B.310.CLL
LEMO ELECTRONICS FCI EGG.1B.310.CLL
LEMO USA/R EGG.1B.310.CLL
Lemo Electronics EGG.1B.310.CLL
LEMO ERA EGG.1B.310.CLL
LEMO CONNECTOR EGG.1B.310.CLL
LEMOINC EGG.1B.310.CLL
LEMOU EGG.1B.310.CLL

Search for other parts like EGG.1 »